
The BYQ28E-150-E3/45 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 150V. It has a maximum forward current of 10A and a maximum reverse current of 10uA. The diode is packaged in a TO-220AB package and is suitable for through hole mounting. It is RoHS compliant and has a reverse recovery time of 25ns.
Vishay BYQ28E-150-E3/45 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 55A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYQ28E-150-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
