
The BYQ28EF-150-E3/45 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 10uA. The diode is packaged in a TO-220-3 package and is available in a rail/tube packaging format with 50 units per package. The diode is RoHS compliant and features a tin, matte contact plating.
Vishay BYQ28EF-150-E3/45 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 55A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYQ28EF-150-E3/45 to view detailed technical specifications.
No datasheet is available for this part.