The BYQ28EF-200HE3_A/P is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a TO-220AB package and is a single terminal device. The diode is made of silicon and has a maximum reverse voltage of 200 volts. It is suitable for general purpose rectification applications.
Vishay BYQ28EF-200HE3_A/P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BYQ28EF-200HE3_A/P to view detailed technical specifications.
No datasheet is available for this part.