Vishay BYS10-25 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1.5A |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYS10-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
