Vishay BYS10-35-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Contact Plating | Tin, Matte |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS10-35-E3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.