
The BYS11-90-E3/TR3 is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 90V and a maximum reverse current of 100uA. The diode is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The device is compliant with RoHS regulations.
Vishay BYS11-90-E3/TR3 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS11-90-E3/TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
