The BYS459-1500HE3/45 is a general purpose diode from Vishay, packaged in a TO-220AC case and available for through hole mounting. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum repetitive reverse voltage of 1.5kV and a maximum reverse current of 250uA. It also features a reverse recovery time of 350ns and a maximum surge current of 130A.
Vishay BYS459-1500HE3/45 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 250uA |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reverse Recovery Time | 350ns |
| Reverse Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS459-1500HE3/45 to view detailed technical specifications.
No datasheet is available for this part.