Vishay BYS459-1500SHE3/45 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 250uA |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reverse Recovery Time | 220ns |
| Reverse Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS459-1500SHE3/45 to view detailed technical specifications.
No datasheet is available for this part.