Vishay BYS459B-1500E3/81 technical specifications.
| Average Rectified Current | 6.5A |
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 130A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 350ns |
| Reverse Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS459B-1500E3/81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
