
Vishay BYS459B-1500SE3/45 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 1.5kV |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS459B-1500SE3/45 to view detailed technical specifications.
No datasheet is available for this part.