
The BYS459B-1500SE3/81 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1.5kV and a maximum reverse current of 250uA. The diode is packaged in a TO-263AB surface mount package and is available in quantities of 800 per reel. The BYS459B-1500SE3/81 is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay BYS459B-1500SE3/81 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 130A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 220ns |
| Reverse Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS459B-1500SE3/81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.