The BYT53A-TR is a hermetically sealed glass package avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 5uA. The diode is RoHS compliant and has a peak non-repetitive surge current of 50A. It is available in a package quantity of 25000 and is packaged in tape and reel.
Vishay BYT53A-TR technical specifications.
| Average Rectified Current | 1.9A |
| Contact Plating | Tin, Silver |
| Current Rating | 1.9A |
| Diode Type | Avalanche |
| Forward Current | 1.9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYT53A-TR to view detailed technical specifications.
No datasheet is available for this part.