The BYT54D-TAP is a hermetically sealed glass package avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The diode is RoHS compliant and available in a tape and reel packaging with 25,000 units per package. It can handle a maximum surge current of 30A and has a reverse recovery time of 100ns.
Vishay BYT54D-TAP technical specifications.
| Average Rectified Current | 1.25A |
| Contact Plating | Tin, Silver |
| Diode Type | Avalanche |
| Forward Current | 1.25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYT54D-TAP to view detailed technical specifications.
No datasheet is available for this part.