Vishay BYT62-TR technical specifications.
| Average Rectified Current | 350mA |
| Contact Plating | Tin, Silver |
| Current Rating | 350A |
| Diode Type | Avalanche |
| Forward Current | 350mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.4kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 2.4kV |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Reverse Recovery Time | 5us |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYT62-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.