The BYV27-100-TAP is a general purpose rectifier diode with an avalanche type and a maximum operating temperature of 175°C. It can handle a maximum forward surge current of 50A and a maximum reverse voltage of 100V. The diode has a maximum reverse current of 1uA and a reverse recovery time of 25ns. It is available in a through hole package and is packaged in cut tape.
Vishay BYV27-100-TAP technical specifications.
| Average Rectified Current | 2A |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV27-100-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
