
General purpose rectifier diode with a 100V reverse voltage rating and 2A forward current. Features a 50A peak non-repetitive surge current capability and a 25ns reverse recovery time. Operates across a wide temperature range from -55°C to 175°C. Through-hole mount design with a glass package and tin, matte contact plating. RoHS compliant and hermetically sealed.
Vishay BYV27-100-TR technical specifications.
| Average Rectified Current | 2A |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| Diameter | 3.6mm |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV27-100-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
