Vishay BYV27-150 technical specifications.
| Current | 2A |
| Forward Current | 2A |
| Height | 3.6mm |
| Length | 4.2mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1uA |
| Mount | Stud, Through Hole |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Voltage | 150V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV27-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.