Vishay BYV27-150-TR technical specifications.
| Average Rectified Current | 2A |
| Current Rating | 2A |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 165V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV27-150-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
