Vishay BYV32-200HE3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Forward Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV32-200HE3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.