Vishay BYV95A technical specifications.
| Package/Case | DO-204AP |
| Forward Current | 1.5A |
| Height | 3.8mm |
| Length | 6.1mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2uA |
| Mount | Through Hole |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYV95A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
