
Vishay BYV95B technical specifications.
| Contact Current Rating | 1.5A |
| Current Rating | 35A |
| RoHS Compliant | No |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYV95B to view detailed technical specifications.
No datasheet is available for this part.