The BYV95C is a 600V general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 35A. The diode is available in a DO-204AP package with a through hole mount. It is not RoHS compliant.
Vishay BYV95C technical specifications.
| Current | 14A |
| Forward Current | 1.5A |
| Height | 3.8mm |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| Voltage | 600V |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYV95C to view detailed technical specifications.
No datasheet is available for this part.