The BYV96D is a silicon rectifier diode with a maximum operating temperature of 175°C. It features an axial terminal position and is packaged in the DO-204AP configuration. This diode is designed for general-purpose rectification applications and is constructed with a single silicon element. The BYV96D is rated for a maximum reverse voltage of 800V.
Vishay BYV96D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AP |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BYV96D to view detailed technical specifications.
No datasheet is available for this part.