Vishay BYV9850-TR technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SOD |
| Diode Type | Avalanche |
| Forward Current | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Reverse Recovery Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV9850-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.