Vishay BYW178 technical specifications.
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Outside Diameter | 4.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYW178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.