Vishay BYW27-200GPHE3/73 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay BYW27-200GPHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.