
The BYW29-150-E3/45 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a TO-220AC package with through hole mount and is RoHS compliant. The rectifier has a maximum reverse voltage of 150V and a maximum reverse current of 10uA.
Vishay BYW29-150-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Contact Plating | Tin, Matte |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYW29-150-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
