The BYW29-200 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10uA. The diode is rated for a peak non-repetitive surge current of 100A and has a reverse recovery time of 25ns. It is available in a through hole package and is packaged in rail or tube.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |