
The BYW34-TAP avalanche diode is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 400V and a maximum forward current of 2A. The diode is available in a hermetic sealed glass package and is RoHS compliant. It has a reverse recovery time of 200ns and a maximum surge current of 50A.
Vishay BYW34-TAP technical specifications.
| Average Rectified Current | 2A |
| Contact Plating | Tin, Silver |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYW34-TAP to view detailed technical specifications.
No datasheet is available for this part.
