Vishay BYW74-L36 technical specifications.
| Average Rectified Current | 3A |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 400V |
| Reverse Recovery Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYW74-L36 to view detailed technical specifications.
No datasheet is available for this part.