
General purpose rectifier diode with 1kV maximum repetitive reverse voltage and 3A average rectified current. Features a 100A peak non-repetitive surge current capability and 7.5µs reverse recovery time. This through-hole component offers a maximum operating temperature of 175°C and a capacitance of 40pF. Termination is axial with tin/silver contact plating, housed in a 2-pin SOD-64 package.
Vishay BYW86TAP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Contact Plating | Tin, Silver |
| Current | 35A |
| Current Rating | 3A |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Height | 4.3mm |
| Length | 4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 7.5us |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | No |
| Termination | Axial |
| Voltage | 1kV |
| Weight | 0.030265oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYW86TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
