Vishay BYWB29-100HE3/81 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYWB29-100HE3/81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.