Vishay BZD17C68P-GS08 technical specifications.
| Package/Case | DO-219AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 68V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay BZD17C68P-GS08 to view detailed technical specifications.
No datasheet is available for this part.