
The BZD27C10P-E3-08 is a surface mount zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 800mW. It features a DO-219AB package and is lead free. The diode has a zener voltage of 10V and an impedance of 4R. It is also RoHS compliant and has ESD protection.
Vishay BZD27C10P-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 7uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C10P-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
