
Surface mount Zener diode featuring a 120V Zener voltage with a 5% tolerance. This unidirectional silicon diode offers 0.8W maximum power dissipation and a low maximum reverse leakage current of 1uA. Designed for surface mounting in a DO-219AB package, it operates across a wide temperature range from -65°C to 150°C and includes ESD protection. Compliant with RoHS standards, this component is suitable for automotive applications.
Vishay BZD27C120P-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Height | 1.08mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage Tolerance | 5% |
| Weight | 0.005291oz |
| Width | 1.9mm |
| Zener Current | 5uA |
| Zener Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C120P-E3-08 to view detailed technical specifications.
No datasheet is available for this part.