Vishay BZD27C12P technical specifications.
| Package/Case | DO-219AB |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 2.3W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.