
The BZD27C150P-E3-08 is a surface mount zener diode with a maximum operating temperature of -55°C to 175°C. It features a maximum power dissipation of 800mW and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-219AB case and is lead free. It is also RoHS compliant and features ESD protection.
Vishay BZD27C150P-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 300R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C150P-E3-08 to view detailed technical specifications.
No datasheet is available for this part.