
Surface mount Zener diode featuring a 15V Zener voltage with 5% tolerance and 6.12% typical impedance. This unidirectional silicon diode offers 0.8W power dissipation and operates within a temperature range of -65°C to 175°C. The DO-219AB SMF package, with tin matte contact plating, is designed for surface mounting. Includes ESD protection and is RoHS compliant.
Vishay BZD27C15P-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Height | 1.08mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZD27C |
| Termination | SMD/SMT |
| Voltage Tolerance | 5% |
| Weight | 0.005291oz |
| Width | 1.9mm |
| Zener Current | 5uA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C15P-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
