Vishay BZD27C18P/G2 technical specifications.
| Package/Case | DO-219AB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.3W |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C18P/G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.