The BZD27C3V9P-HE3-18 is a Zener diode from Vishay, featuring a Zener voltage of 3.9V and impedance of 8 ohms. It is designed for automotive applications and meets AEC-Q101 standards. The diode is packaged in a DO-219AB case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 800mW.
Vishay BZD27C3V9P-HE3-18 technical specifications.
| Package/Case | DO-219AB |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZD27C |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C3V9P-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.