Vishay BZD27C3V9P-M-08 technical specifications.
| Package/Case | DO-219AB |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZD27C |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C3V9P-M-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.