Vishay BZD27C4V7P-GS18 technical specifications.
| Package/Case | DO-219AB |
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZD27 |
| Voltage Tolerance | 6% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C4V7P-GS18 to view detailed technical specifications.
No datasheet is available for this part.
