Vishay BZD27C6V2P/G2 technical specifications.
| Package/Case | DO-219AB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C6V2P/G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.