Vishay BZD27C75P-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 15mg |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C75P-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.