Vishay BZG03C13TR technical specifications.
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 13V |
| Voltage Tolerance | 6% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
