Vishay BZG03C15 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214 |
| Pin Count | 2 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZG03C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.