The BZG03C15-M3-18 is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is packaged in a DO-214AC package type, which is a 2-pin surface mount package. The device is designed for use in applications where a zener diode is required, such as voltage regulation and protection circuits.
Vishay BZG03C15-M3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BZG03C15-M3-18 to view detailed technical specifications.
No datasheet is available for this part.