
Surface mount Zener diode with 180V Zener voltage and 5% tolerance, featuring 3W power dissipation. Designed for automotive applications with AEC-Q101 qualification, this diode operates from -65°C to 150°C and is housed in a DO-214AC package with tin, matte contact plating. It offers a maximum reverse leakage current of 1µA and an impedance of 400 Ohms.
Vishay BZG03C180TR3 technical specifications.
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 2.3mm |
| Impedance | 400R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 5.5mm |
| Zener Current | 5mA |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C180TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
