Vishay BZG03C18TR technical specifications.
| Package/Case | DO-214AC |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C18TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
