
Surface mount Zener diode with 18V working voltage and 18V Zener voltage, offering 5% tolerance. Features 3W power dissipation and 15 Ohm impedance, operating from -65°C to 150°C. Packaged in a DO-214AC case with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Vishay BZG03C18TR3 technical specifications.
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 5.5mm |
| Working Voltage | 18V |
| Zener Current | 25mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C18TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
